- RS Stock No.:
- 201-3982
- Mfr. Part No.:
- 3035027
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 201-3982
- Mfr. Part No.:
- 3035027
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
Product Details
The Phoenix contact component terminal block has a spring-cage connection method and wire size 28 - 12.
Spring-cage connection method
Mounting type NS 35/7,5, NS 35/15
Mounting type NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
American Wire Gauge | 28 → 12AWG |
Series | ST |
Termination Method | Spring Clamp |
Voltage Rating | 800 V |
Current Rating | 24A |
Model Number | ST 2,5-R 15K |