- RS Stock No.:
- 204-2284
- Mfr. Part No.:
- 58.503.2055.0
- Brand:
- Wieland
Available to back order for despatch 14.06.2024
Added
Price Each (In a Pack of 5)
Kr. 25,366
(exc. VAT)
Kr. 31,708
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 25,366 | Kr. 126,83 |
50 - 245 | Kr. 24,772 | Kr. 123,86 |
250 + | Kr. 21,56 | Kr. 107,80 |
*price indicative |
- RS Stock No.:
- 204-2284
- Mfr. Part No.:
- 58.503.2055.0
- Brand:
- Wieland
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RS
Product Details
The Wieland knife edge disconnect terminal with Screw connection for mounting on TS35 / TS 32, requires 2.5 mm² nominal cross sectional area, having 20 A current rating. It is available in grey colour.
V0 In flammability class according to UL94
Thermoplastic insulating material used
Mounting should be of DIN rail (top hat rail) or G-rail type
Thermoplastic insulating material used
Mounting should be of DIN rail (top hat rail) or G-rail type
Specifications
Attribute | Value |
---|---|
Colour | Grey |
American Wire Gauge | 26 → 12AWG |
Series | 5 TKM, WT 2 |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Voltage Rating | 500 V |
Current Rating | 20A |