- RS Stock No.:
- 218-9199
- Mfr. Part No.:
- 1SNA199059R0600
- Brand:
- Entrelec
Available to back order for despatch 17.05.2024
Added
Price Each (In a Pack of 10)
Kr. 17,094
(exc. VAT)
Kr. 21,368
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 17,094 | Kr. 170,94 |
*price indicative |
- RS Stock No.:
- 218-9199
- Mfr. Part No.:
- 1SNA199059R0600
- Brand:
- Entrelec
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Standard IDC Terminals
Insulation Displacement (IDC) technology achieves speed of assembly and reliability. A simple cable insertion tool is used to insert the unprepared wire into the terminal. Two styles of terminals are offered, IDC to IDC and IDC to screw. Two sizes within these two types are available to cater for different wire sizes.Thus the options are as follows:,IDC to IDC - 0.34-1.5mm² (both sides),IDC to IDC - 1.0-2.5mm² (both sides),IDC (0.34-1.5mm²) to screw (0.22-4mm²),IDC (1.0-2.5mm²) to screw (0.22-6mm²),System uses jumper bars, markers, etc. common to the 5000 series (see stock no. 447-428 – typical of range)
No wire stripping or preparation
Vibration/corrosion tested to DIN57611
Pull-out exceeds IEC947-7.1
Vibration/corrosion tested to DIN57611
Pull-out exceeds IEC947-7.1
Approvals
UL listed & CSA certified, material to UL94V-0
Approvals
UL Listed; CSA Certified; Material to UL94V-0
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | SNA |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Voltage Rating | 1 kV ac |
Current Rating | 24A |
Pitch | 8mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
- RS Stock No.:
- 218-9199
- Mfr. Part No.:
- 1SNA199059R0600
- Brand:
- Entrelec