Phoenix Contact 1088733 PTV Series Feed Through Terminal Block Yellow, Green, 0.2mm², 6 mm², 1-Level, Push-in, IECEx,
- RS Stock No.:
- 220-5674
- Mfr. Part No.:
- 1088733
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
Kr. 2 102,30
(exc. VAT)
Kr. 2 627,90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 42,046 | Kr. 2 102,30 |
*price indicative
- RS Stock No.:
- 220-5674
- Mfr. Part No.:
- 1088733
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Feed Through Terminal Block | |
| Colour | Yellow, Green | |
| Number of Levels | 1 | |
| Number of Positions | 3 | |
| Series | PTV | |
| Cable CSA | 0.2, 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Fused | No | |
| Maximum Wire Size AWG | 10AWG | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Hazardous Area Certification | IECEx, ATEX | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, IEC 60947-7-2, EAC, cULus, cUL, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Feed Through Terminal Block | ||
Colour Yellow, Green | ||
Number of Levels 1 | ||
Number of Positions 3 | ||
Series PTV | ||
Cable CSA 0.2, 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Fused No | ||
Maximum Wire Size AWG 10AWG | ||
Termination Type Push-in | ||
Minimum Operating Temperature -60°C | ||
Hazardous Area Certification IECEx, ATEX | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, IEC 60947-7-2, EAC, cULus, cUL, CSA | ||
- COO (Country of Origin):
- CN
The Phoenix Contact feed-through terminal block is characterized by two terminal points and a compact design. Ground terminal blocks of the same shape are available to match the feed-through terminal blocks. All terminal blocks can be bridged together easily with multi-conductor and function terminals.
The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
The compact design and front connection enable wiring in a confined space
In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
Tested for railway applications
Note
The PTV series of terminal blocks feature vertical cable insertion. This lateral cable orientation also prevents the cable from bending.
Related links
- Phoenix Contact 1088730 PTV Series Earth Terminal Block Yellow 0.2mm² 1-Level IECEx, ATEX
- Phoenix Contact 3031500 ST 6-PE Series Earth Terminal Block Yellow 0.2mm² 1-Level IECEx
- Phoenix Contact 0441517 USLKG 5-1 Series Feed Through Terminal Block Yellow 0.2mm² 1-Level
- Phoenix Contact 3211942 PT 4/1P-PE Series Earth Terminal Block Yellow 0.2mm² 1-Level, Push-in
- Phoenix Contact 3213609 PTS 4-QUATTRO-PE Series Earth Terminal Block Yellow 0.2mm² 1-Level, Push-in
- RS PRO 17187.2 Series Earth Terminal Block Yellow 0.2mm² 2-Level, Screw
- Phoenix Contact 2775184 UDK 4-PE Series DIN Rail Terminal Block Yellow 0.2mm² 2-Level, Screw
- Phoenix Contact 1088736 PTV Series Feed Through Terminal Block Green 0.2mm² 1-Level ATEX,