Better World

Schneider Electric NSYTRV42SF6 Linergy TR Series Fused DIN Rail Terminal Black, 16mm², 1-Level Fused, Screw

Subtotal (1 pack of 50 units)*

Kr. 7 082,85

(exc. VAT)

Kr. 8 853,55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 141,657Kr. 7 082,85

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
222-4018
Mfr. Part No.:
NSYTRV42SF6
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fused DIN Rail Terminal

Colour

Black

Number of Positions

2

Number of Levels

1

Voltage

500V

Series

Linergy TR

Cable CSA

16mm²

Fused

Yes

Termination Type

Screw

Terminal Block Current

10A

Minimum Operating Temperature

-40°C

Hazardous Area Certification

No

Maximum Operating Temperature

130°C

Standards/Approvals

cURus, CSA, IEC 60243-1, IEC 60216-1, VDE 0304-T21, EAC

Better World Product

Yes

COO (Country of Origin):
TR
The Schneider Electric has screw terminal having cartridge fuse with terminal block level 1. The nominal cross section of terminal block is 16 mm² with 2 number of connection. This terminal block has clip on type mounting. The colour of terminal block is black.

Ambient air temperature for operation is -40…130 °C

The material used for terminal block is polyamide

Related links