WAGO 2001-1204 Feed Through Terminal Block Blue, 1.5mm², 1-Level, Cage Clamp, IECEx, ATEX

Subtotal (1 pack of 100 units)*

Kr. 902,60

(exc. VAT)

Kr. 1 128,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +Kr. 9,026Kr. 902,60

*price indicative

RS Stock No.:
247-5819
Distrelec Article No.:
304-33-137
Mfr. Part No.:
2001-1204
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Blue

Product Type

Feed Through Terminal Block

Number of Levels

1

Voltage

800V

Cable CSA

1.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

14AWG

Fused

No

Termination Type

Cage Clamp

Hazardous Area Certification

IECEx, ATEX

Standards/Approvals

UR, CSA

COO (Country of Origin):
DE
The WAGO 2-conductor through terminal block and nominal cross section of 1.5 mm², for EX e II and EX I applications.

2-conductor through terminal block

Nominal cross section of 1.5 mm²

Side and center marking

For din-rail 35 x 15 and 35 x 7.5

Push-in cage clamp

Blue color

Related links