WAGO TOPJOB S Series Knife Disconnect Terminal Block Grey, 2.5mm², 2-Level, Push-in, IECEx/ATEX/CSA
- RS Stock No.:
- 278-7528
- Mfr. Part No.:
- 2002-2951
- Brand:
- WAGO
Subtotal (1 box of 5 units)*
Kr. 633,94
(exc. VAT)
Kr. 792,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 11 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 633,94 | Kr. 126,788 |
*price indicative
- RS Stock No.:
- 278-7528
- Mfr. Part No.:
- 2002-2951
- Brand:
- WAGO
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
| Brand | WAGO | |
| Colour | Grey | |
| Product Type | Knife Disconnect Terminal Block | |
| Sub Type | 2-Disconnect Terminal Block | |
| Number of Levels | 2 | |
| Series | TOPJOB S | |
| Voltage | 300V | |
| Minimum Wire Size AWG | 22AWG | |
| Cable CSA | 2.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Hazardous Area Certification | IECEx/ATEX/CSA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, CSA | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Product Type Knife Disconnect Terminal Block | ||
Sub Type 2-Disconnect Terminal Block | ||
Number of Levels 2 | ||
Series TOPJOB S | ||
Voltage 300V | ||
Minimum Wire Size AWG 22AWG | ||
Cable CSA 2.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Termination Type Push-in | ||
Minimum Operating Temperature -60°C | ||
Hazardous Area Certification IECEx/ATEX/CSA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, CSA | ||
- COO (Country of Origin):
- CN
The WAGO Terminal block is a double deck with double disconnect terminal block. It is available in grey colour with 2 pivoting knife disconnects. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.316 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Related links
- WAGO 2002-2951 TOPJOB S Series Knife Disconnect Terminal Block Grey 2-Level IECEx/ATEX/CSA
- WAGO TOPJOB S Series Knife Disconnect Terminal Block Grey 2-Level IECEx/ATEX/CSA
- WAGO 2002-2952 TOPJOB S Series Knife Disconnect Terminal Block Grey 2-Level IECEx/ATEX/CSA
- WAGO 2002-2971 TOPJOB S Series Knife Disconnect Terminal Block Grey 2-Level IECEx/ATEX/CSA
- WAGO TOPJOB S Series Knife Disconnect Terminal Block Blue 2-Level IECEx/ATEX/CSA
- WAGO 2002-2958 TOPJOB S Series Knife Disconnect Terminal Block Grey 2-Level IECEx/ATEX/CSA
- WAGO 2002-2959 TOPJOB S Series Knife Disconnect Terminal Block Blue 2-Level IECEx/ATEX/CSA
- WAGO TOPJOB S Series Test Disconnect Terminal Block Grey 1-Level IECEx/ATEX/CSA