Entrelec 1SNK708410R0000 1SNK7084 Series Modular Terminal Block Grey, 0.5mm², 6 mm², 1-Level Fused, Spring Terminal
- RS Stock No.:
- 278-8508
- Mfr. Part No.:
- 1SNK708410R0000
- Brand:
- Entrelec
Subtotal (1 box of 50 units)*
Kr. 3 918,25
(exc. VAT)
Kr. 4 897,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Plus 50 unit(s) shipping from 18 May 2026
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | Kr. 78,365 | Kr. 3 918,25 |
*price indicative
- RS Stock No.:
- 278-8508
- Mfr. Part No.:
- 1SNK708410R0000
- Brand:
- Entrelec
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Colour | Grey | |
| Product Type | Modular Terminal Block | |
| Number of Levels | 1 | |
| Number of Positions | 2 | |
| Voltage | 150V | |
| Series | 1SNK7084 | |
| Minimum Wire Size AWG | 26AWG | |
| Cable CSA | 0.5, 6mm² | |
| Fused | Yes | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Spring Terminal | |
| Terminal Block Current | 7.5A | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Colour Grey | ||
Product Type Modular Terminal Block | ||
Number of Levels 1 | ||
Number of Positions 2 | ||
Voltage 150V | ||
Series 1SNK7084 | ||
Minimum Wire Size AWG 26AWG | ||
Cable CSA 0.5, 6mm² | ||
Fused Yes | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Operating Temperature -55°C | ||
Termination Type Spring Terminal | ||
Terminal Block Current 7.5A | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Entrelec 1SNK708410R0000 PI Spring DIN Rail Terminal Block helps to increase productivity and streamlines your electronic installations. The grey polyamide block combines the flexibility of push-in technology with crimping, they make it easier to connect components.
This terminal block with 8mm spacing provides assurance and ensures simplified, secure installations. You can up your efficiency and work without the distraction of troubleshooting. Whether youre an engineer, DIY enthusiast, designer, the Entrelec PI Spring terminal blocks are a great choice for reliable electronic solutions.
Features & Benefits
Related links
- Entrelec 1SNK7084 Series Modular Terminal Block Grey 6 mm² Spring Terminal
- Entrelec 1SNK708411R0000 1SNK7084 Series Modular Terminal Block Grey 6 mm² Spring Terminal
- Entrelec 1SNK708413R0000 1SNK7084 Series Modular Terminal Block Grey 6 mm² Spring Terminal
- Entrelec 1SNK806010R0000 SNK Series Terminal Block Grey 6 mm² Spring Clamp
- Entrelec 1SNK706410R0000 ZK2.5 Series Fused DIN Rail Terminal Grey 1-Level Fused, Spring Clamp
- TE Connectivity 1SNK806723R0000 ENTRELEC SNA Series Terminal Block Grey 4 mm² Spring Clamp
- Phoenix Contact 1058940 PT 4-HESI (5X20) GY/GY Series Fuse Modular Terminal Block Grey 6 mm²
- Phoenix Contact 3034248 DT 6 Series Fused DIN Rail Terminal Black 10 mm² Spring Terminal