Ouneva VC05-0050 OTL Series Connector Blue, 6 to 95 mm², 1-Level, Screw

Subtotal (1 unit)*

Kr. 87,65

(exc. VAT)

Kr. 109,56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 62 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 87,65

*price indicative

RS Stock No.:
282-1552
Distrelec Article No.:
302-24-184
Mfr. Part No.:
VC05-0050
Brand:
Ouneva
Find similar products by selecting one or more attributes.
Select all

Brand

Ouneva

Product Type

Connector

Colour

Blue

Number of Levels

1

Number of Positions

1

Voltage

1 kV

Series

OTL

Minimum Wire Size AWG

10 AWG

Cable CSA

6 to 95 mm²

Maximum Wire Size AWG

7 AWG

Fused

No

Minimum Operating Temperature

-25°C

Termination Type

Screw

Terminal Block Current

245A

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
FI
The 1-Avel OTL 1000 V Insulated universal connector series offers the best quality, safety and installation features on the market. OTL connector is designed to be used when connecting and branching aluminium and copper cables. The bodies of the connector is made of aluminium and plated with tin.

RoHS compliance

Safe UL 94 V0 class plastic material

Easier installation with conductor input collars

Related links