Weidmüller WDK Series Green/Yellow Double Level Terminal Block, 4mm², Double-Level, Screw Termination
- RS Stock No.:
- 383-0090
- Mfr. Part No.:
- 1041920000
- Brand:
- Weidmüller
10 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 65,698
(exc. VAT)
Kr. 82,122
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 65,698 | Kr. 328,49 |
*price indicative |
- RS Stock No.:
- 383-0090
- Mfr. Part No.:
- 1041920000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Compact Double Deck
Modular two-tier terminal blocks can feed two potentials in one terminal. Both screw and plug-in version available.
Features and Benefits
Compact length only 60 mm
Pluggable cross connects saving time
Flammability rating UL94V 0
Pluggable cross connects saving time
Flammability rating UL94V 0
Note
Upper and lower tiers are electrically charged.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
Approvals
UL
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Double |
American Wire Gauge | 26 → 10AWG |
Series | WDK |
Termination Method | Screw |
Cable CSA | 4mm² |
Voltage Rating | 800 V |