WAGO 2006-1304 Feed Through Terminal Block Blue, 6mm², 1-Level, Cage Clamp, IECEx/ATEX

Subtotal (1 pack of 10 units)*

Kr. 280,79

(exc. VAT)

Kr. 350,99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 28,079Kr. 280,79

*price indicative

RS Stock No.:
758-1795
Distrelec Article No.:
304-36-178
Mfr. Part No.:
2006-1304
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Feed Through Terminal Block

Colour

Blue

Number of Levels

1

Voltage

550V

Cable CSA

6mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

8AWG

Fused

No

Pitch

7.5mm

Termination Type

Cage Clamp

Terminal Block Current

36A

Hazardous Area Certification

IECEx/ATEX

Standards/Approvals

No

COO (Country of Origin):
DE

Standard Terminal Blocks


TOPJOB S Series


A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.

Related links