- RS Stock No.:
- 823-9681
- Mfr. Part No.:
- 1143070000
- Brand:
- Weidmüller
25 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 12,698
(exc. VAT)
Kr. 15,872
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 12,698 | Kr. 63,49 |
*price indicative |
- RS Stock No.:
- 823-9681
- Mfr. Part No.:
- 1143070000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
WMF Feed-Through Terminal Blocks
Multi-functional feed-through terminal blocks provide a multi-functional solution for routing and distributing signals. The terminals are compact and space-saving and can be used with feed-through, fuse and disconnect functionality.
Features and Benefits
Combined functionality in a single solution
Integrated shield connection
Wide variety of labelling options
Screw connection
DIN Rail mounting
Integrated shield connection
Wide variety of labelling options
Screw connection
DIN Rail mounting
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Number of Levels | Single |
Series | W |
American Wire Gauge | 26 → 12AWG |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Current Rating | 32A |
Voltage Rating | 800 V |
Pitch | 5.08mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |