- RS Stock No.:
- 823-9704
- Mfr. Part No.:
- 1162950000
- Brand:
- Weidmüller
Available to back order for despatch 06.06.2024
Added
Price Each
Kr. 111,41
(exc. VAT)
Kr. 139,26
(inc. VAT)
Units | Per unit |
1 + | Kr. 111,41 |
- RS Stock No.:
- 823-9704
- Mfr. Part No.:
- 1162950000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
WMF Fuse Terminal Blocks
Multi-functional terminal blocks provide a multi-functional solution for routing and distributing signals. The terminals are compact and space-saving and can be used with feed-through, fuse and disconnect functionality.
Features and Benefits
Combined functionality in a single solution
Integrated shield connection
Wide variety of labelling options
Screw connection
DIN Rail mounting
Integrated shield connection
Wide variety of labelling options
Screw connection
DIN Rail mounting
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | Single |
Series | W |
American Wire Gauge | 26 → 12AWG |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Fused | Yes |
Voltage Rating | 150 V |
Current Rating | 6.3A |
Pitch | 5.08mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |