- RS Stock No.:
- 826-3186
- Mfr. Part No.:
- 1022380000
- Brand:
- Weidmüller
245 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 51,05
(exc. VAT)
Kr. 63,81
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 51,05 | Kr. 255,25 |
*price indicative |
- RS Stock No.:
- 826-3186
- Mfr. Part No.:
- 1022380000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
WDK Double Tier Terminal Block
W Series feed-through terminal blocks with clamping yoke technology. The design and features of the terminal blocks make planning easier and optimises operational safety.
Features and Benefits
Double-tier
Screw connection
Snap-on mounting
Screw connection
Snap-on mounting
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Double |
American Wire Gauge | 30 → 12AWG |
Series | W |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Voltage Rating | 400 V |
Current Rating | 24A |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |