- RS Stock No.:
- 828-9551
- Mfr. Part No.:
- 1SNA195638R2300 - MA4/6.4A.P.V0
- Brand:
- Entrelec
Discontinued product
- RS Stock No.:
- 828-9551
- Mfr. Part No.:
- 1SNA195638R2300 - MA4/6.4A.P.V0
- Brand:
- Entrelec
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Earth Terminals
Earth terminal blocks that provide reliable electrical and mechanical contact with the DIN Rail.
Features and Benefits
Green/yellow colour coded
Flexibility to snap onto symmetrical and asymmetrical rails
Screw clamp connection
Flexibility to snap onto symmetrical and asymmetrical rails
Screw clamp connection
5000 Universal Series
This universal range of terminals mounts on both asymmetric rail 'G' profile and Top hat profile. Moulded in tough flame-resistant polyamide 6.6, with a working temperature of -55°C to +130°C. The captive terminal screws have hardened heads to prevent burring. Cable entry and clamp design allows easy installation, higher voltage and cable carrying capacity. Cable markers are available RS 460-569
Note
Stock numbers 472-9569 and 472-9575 are compatible with deep top hat rails only
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
Series | SNA |
Termination Method | Screw |
Cable CSA | 4mm² |
Current Rating | 32A |
Pitch | 6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +40°C |