- RS Stock No.:
- 872-4697
- Brand:
- RS PRO
55 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 31,306
(exc. VAT)
Kr. 39,132
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 31,306 | Kr. 156,53 |
*price indicative |
- RS Stock No.:
- 872-4697
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
SRK Series Feed-Through Terminals
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | 17124.5 |
American Wire Gauge | 16 → 4AWG |
Termination Method | Screw |
Voltage Rating | 1 kV |
Current Rating | 101 (IEC) A, 85 (CSA) A, 85 (UL) A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |