- RS Stock No.:
- 872-5625
- Brand:
- RS PRO
540 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 53,438
(exc. VAT)
Kr. 66,798
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 53,438 | Kr. 534,38 |
*price indicative |
- RS Stock No.:
- 872-5625
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Stud Terminals
RS PROs high-power stud terminals are specialised electrical connectors designed to handle large currents and high-power applications. These terminals provide a secure and reliable means of connecting cables or wires to electrical equipment, machinery, or power distribution systems. Commonly used in industrial, automotive, aerospace, and marine environments where robust electrical connections are necessary.
What Role Do Stud Terminals Play?
Overall, high-power stud terminals play a crucial role in high-power electrical applications, providing a reliable and efficient means of making secure connections and transmitting large currents safely. They are essential components in many industries where reliable power distribution is critical for operation.
Features and Benefits
- Stud Design
- M6, M8, M10, M12 Stud terminals available
- Heavy-Duty Construction
- Large Current Capacity
- Designed for mounting onto TS35 DIN Rails
- No cutting required
Applications
- Cables and wire
- Electrical equipment
- Power distribution
Note
M6 Stud
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | Single |
Series | HSK |
American Wire Gauge | 14 → 2AWG |
Termination Method | Bolt |
Current Rating | 115 (CSA) A, 115 (CSAus) A, 125 (IEC) A |
Voltage Rating | 1 kV |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |