Phoenix Contact 3212183 PTMED 6 Series DIN Rail Terminal Grey, 0.5mm², 10 mm², 1-Level, Push-in

Subtotal (1 box of 50 units)*

Kr. 2 706,62

(exc. VAT)

Kr. 3 383,28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 2 706,62Kr. 54,132

*price indicative

RS Stock No.:
886-9009
Distrelec Article No.:
304-38-027
Mfr. Part No.:
3212183
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail Terminal

Colour

Grey

Number of Positions

2

Number of Levels

1

Voltage

1kV

Series

PTMED 6

Minimum Wire Size AWG

20AWG

Cable CSA

0.5, 10mm²

Maximum Wire Size AWG

8AWG

Termination Type

Push-in

Minimum Operating Temperature

130°C

Terminal Block Current

41A

Hazardous Area Certification

NO

Maximum Operating Temperature

130°C

Standards/Approvals

No

COO (Country of Origin):
PL
Feed-through terminal block, connection method: Push-in connection, cross section: 0.5 mm² - 10 mm² , AWG: 20 - 10, width: 8.2 mm, color: gray

Feed-through terminal blocks of the same shape are available

Contact made via screw terminal points

Related links