- RS Stock No.:
- 161-3027
- Mfr. Part No.:
- SDA06H1BD
- Brand:
- C & K
Available to back order for despatch 06.02.2025
Added
Price Each (In a Pack of 5)
Kr. 20,218
(exc. VAT)
Kr. 25,272
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 20,218 | Kr. 101,09 |
25 - 45 | Kr. 19,426 | Kr. 97,13 |
50 - 95 | Kr. 18,744 | Kr. 93,72 |
100 - 195 | Kr. 18,062 | Kr. 90,31 |
200 + | Kr. 17,446 | Kr. 87,23 |
*price indicative |
- RS Stock No.:
- 161-3027
- Mfr. Part No.:
- SDA06H1BD
- Brand:
- C & K
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
C&Ks series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles. C&K DIP switches are available in surface mount, through-hole, right angle and vertical mounting options. Washable DIP Switches for Easier Processing.
Low profile design saves space
Thru-hole and surface mount models
Tape and reel packaging available
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications
Thru-hole and surface mount models
Tape and reel packaging available
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications
Specifications
Attribute | Value |
---|---|
Number of Positions | 6 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Beryllium Copper |
Package Style | DIP |
Actuator Type | Raised, Slide |
Contact Current Rating | 25 mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 300V dc |