- RS Stock No.:
- 196-8176
- Mfr. Part No.:
- SH-7070MA
- Brand:
- Nidec Components
Discontinued product
- RS Stock No.:
- 196-8176
- Mfr. Part No.:
- SH-7070MA
- Brand:
- Nidec Components
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Copal Electronics SH-7070MA is a 10-position rotary coding switch having DC current rating of 100mA. The contact material is Copper whereas the contact finish is Gold. It has a wide variety like circuit composition, operating direction, terminal shape J-hook, Gull wing, through hole pins. These switches are ROHS compliant. SH-7070MA rotary coding switches consists of 50 pieces per stick.
Center Common terminal pins location
High digit visibility
Grey code output available
Washable
Excellent contact stability by twin Gold-plated contact
100 mΩ maximum contact resistance
1000 MΩ (DC100 V) minimum insulation resistance
High digit visibility
Grey code output available
Washable
Excellent contact stability by twin Gold-plated contact
100 mΩ maximum contact resistance
1000 MΩ (DC100 V) minimum insulation resistance
Specifications
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Configuration | SP16T |
Package Style | DIP |
Actuator Type | Rotary |
Contact Current Rating | 100mA |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 5V |