Wurth Elektronik 8 Way Through Hole DIP Switch SPST, Raised Actuator
- RS Stock No.:
- 254-1766
- Mfr. Part No.:
- 418117270908
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tube of 23 units)**
Kr. 437,58
(exc. VAT)
Kr. 546,96
(inc. VAT)
23 In stock for same day dispatch*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit | Per Tube** |
---|---|---|
23 - 23 | Kr. 19,025 | Kr. 437,575 |
46 - 69 | Kr. 18,203 | Kr. 418,669 |
92 - 161 | Kr. 17,227 | Kr. 396,221 |
184 + | Kr. 16,567 | Kr. 381,041 |
**price indicative
- RS Stock No.:
- 254-1766
- Mfr. Part No.:
- 418117270908
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Number of Positions | 8 | |
Mounting Type | Through Hole | |
Contact Material | Gold | |
Contact Configuration | SPST | |
Actuator Type | Raised | |
Contact Current Rating | 100 mA | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Number of Positions 8 | ||
Mounting Type Through Hole | ||
Contact Material Gold | ||
Contact Configuration SPST | ||
Actuator Type Raised | ||
Contact Current Rating 100 mA | ||
Related links
- Wurth Elektronik 8 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 8 Way Surface Mount DIP Switch SPST, Raised Actuator
- Wurth Elektronik 1 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 3 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 4 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 2 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 6 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 2 Way Surface Mount DIP Switch SPST, Raised Actuator