- RS Stock No.:
- 693-1200
- Mfr. Part No.:
- PT65721
- Brand:
- APEM
8 In stock for same day dispatch
Added
Price Each
Kr. 59,29
(exc. VAT)
Kr. 74,11
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 59,29 |
10 - 49 | Kr. 56,43 |
50 - 99 | Kr. 44,11 |
100 + | Kr. 42,35 |
- RS Stock No.:
- 693-1200
- Mfr. Part No.:
- PT65721
- Brand:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cross-head Rotary Encoder
Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent action
Gold plated contacts
Through hole and Surface mount versions
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent action
Gold plated contacts
Through hole and Surface mount versions
Note
Soldering temperature: 340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max.
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Gold over Nickel Plated Phosphor Bronze |
Package Style | DIP |
Actuator Type | Rotary Flush |
Contact Current Rating | 150 mA@ 24 V dc |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Voltage Rating | 24V dc |