- RS Stock No.:
- 877-2407
- Mfr. Part No.:
- DHA-06T-Q
- Brand:
- APEM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tube of 54)
Kr. 9,281
(exc. VAT)
Kr. 11,601
(inc. VAT)
Units | Per unit | Per Tube* |
54 - 270 | Kr. 9,281 | Kr. 501,174 |
324 - 594 | Kr. 8,437 | Kr. 455,598 |
648 - 1296 | Kr. 7,733 | Kr. 417,582 |
1350 - 1836 | Kr. 7,284 | Kr. 393,336 |
1890 + | Kr. 7,138 | Kr. 385,452 |
*price indicative |
- RS Stock No.:
- 877-2407
- Mfr. Part No.:
- DHA-06T-Q
- Brand:
- APEM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Apem DIP Switch - DHA Series
The DHA series of low profile half pitch (1.27mm) DIP switches have a durability of 1000 cycles of operation
Low Profile 2.2mm height
Top taped for washing process protection
Nylon body with white LCP actuator
Top taped for washing process protection
Nylon body with white LCP actuator
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 6 |
Mounting Type | Surface Mount |
Contact Material | Gold Plate |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Flush Slide |
Contact Current Rating | 25 mA @ 24 V dc |
Operating Temperature Range | -40 → +85°C |