- RS Stock No.:
- 680-5117
- Mfr. Part No.:
- 2-1437506-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 680-5117
- Mfr. Part No.:
- 2-1437506-4
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
TE Connectivity HOLTITE® Series Discrete Sockets
HOLTITE® Series discrete socket contacts with a solderless zero profile for inserting into plated thru-holes on a PCB board enabling the holes to become the component socket. These HOLTITE® discrete socket contacts are conical in shape and re-size the thru-hole on the board when pressed into place. For dimensions and plating options please see additional data table.
Stock number 718-5189 is discrete sockets in a mylar film carrier with a 2.54mm centre line and 7.62mm row to row spacing.
Stock number 718-5189 is discrete sockets in a mylar film carrier with a 2.54mm centre line and 7.62mm row to row spacing.
TE Connectivity Discrete PCB Connections
Specifications
Attribute | Value |
---|---|
Gender | Female |
Series | Holtite |
Length | 3.45mm |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Termination Method | Solder |
Number of Contacts | 1 |