Maxim Integrated MAX6956AAI+ SSOP Display Driver, 28 Pin, 2 → 6 V
- RS Stock No.:
- 190-4915
- Mfr. Part No.:
- MAX6956AAI+
- Brand:
- Maxim Integrated
View all Display Drivers
276 In stock for delivery within 1 working days
Price Each (In a Tube of 46)
kr 108,163
(exc. VAT)
kr 135,204
(inc. VAT)
Units | Per unit | Per Tube* |
46 - 46 | kr 108,163 | kr 4 975,498 |
92 - 184 | kr 89,855 | kr 4 133,33 |
230 + | kr 87,928 | kr 4 044,688 |
*price indicative |
- RS Stock No.:
- 190-4915
- Mfr. Part No.:
- MAX6956AAI+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Specifications
Attribute | Value |
Package Type | SSOP |
Number of Pins | 28 |
Supply Voltage | 2 → 6 V |
Maximum Supply Current | 240µA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Mounting Type | Surface Mount |
Width | 5.38mm |
Height | 1.78mm |
Length | 10.33mm |