Maxim Integrated MAX1916EZT+T TSOT Display Driver, 6 Pin, (Maximum) 6 V
- RS Stock No.:
- 191-3644
- Mfr. Part No.:
- MAX1916EZT+T
- Brand:
- Maxim Integrated
View all Display Drivers
1955 In stock for delivery within 1 working days
Price Each (In a Pack of 5)
kr 36,136
(exc. VAT)
kr 45,17
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | kr 36,136 | kr 180,68 |
10 - 20 | kr 32,44 | kr 162,20 |
25 - 95 | kr 30,614 | kr 153,07 |
100 - 245 | kr 24,656 | kr 123,28 |
250 + | kr 21,548 | kr 107,74 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 191-3644
- Mfr. Part No.:
- MAX1916EZT+T
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- PH
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Specifications
Attribute | Value |
Package Type | TSOT |
Display Type | LED |
Number of Pins | 6 |
Supply Voltage | (Maximum) 6 V |
Maximum Supply Current | 40µA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Surface Mount |
Width | 1.65mm |
Height | 0.9mm |
Length | 3mm |