Recently searched

    Maxim Integrated MAX6971AUG+ TSSOP Display Driver, 24 Pin, 5.5 → 38 V

    RS Stock No.:
    192-2278
    Mfr. Part No.:
    MAX6971AUG+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View all Display Drivers
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (In a Tube of 62)

    kr 54,76

    (exc. VAT)

    kr 68,45

    (inc. VAT)

    UnitsPer unitPer Tube*
    62 - 62kr 54,76kr 3 395,12
    124 - 186kr 45,127kr 2 797,874
    248 +kr 40,489kr 2 510,318
    *price indicative
    RS Stock No.:
    192-2278
    Mfr. Part No.:
    MAX6971AUG+
    Brand:
    Maxim Integrated

    Legislation and Compliance


    Product Details

    LED Drivers, Maxim Integrated


    Note


    Specifications

    AttributeValue
    Package TypeTSSOP
    Number of Pins24
    Supply Voltage5.5 → 38 V
    Maximum Supply Current25mA
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature+125°C
    Mounting TypeSurface Mount
    Width4.5mm
    Height0.95mm
    Length7.9mm
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (In a Tube of 62)

    kr 54,76

    (exc. VAT)

    kr 68,45

    (inc. VAT)

    UnitsPer unitPer Tube*
    62 - 62kr 54,76kr 3 395,12
    124 - 186kr 45,127kr 2 797,874
    248 +kr 40,489kr 2 510,318
    *price indicative