Maxim Integrated MAX25220ATJ/V+ TQFN Display Driver, 32 Pin, 2.65 → 5.5 V
- RS Stock No.:
- 204-4328
- Mfr. Part No.:
- MAX25220ATJ/V+
- Brand:
- Maxim Integrated
View all Display Drivers
490 In stock for delivery within 1 working days
Price Each (In a Tray of 490)
kr 30,795
(exc. VAT)
kr 38,494
(inc. VAT)
Units | Per unit | Per Tray* |
490 + | kr 30,795 | kr 15 089,55 |
*price indicative |
- RS Stock No.:
- 204-4328
- Mfr. Part No.:
- MAX25220ATJ/V+
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- TW
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Maxim Integrated 4-channel TFT-LCD power IC that provides symmetrical positive AVDD and negative NAVDD supplies as well as VGON and VGOFF gate supplies. It is used in infotainment displays, central information displays and instrument clusters.
Versatile
Low EMI
High integration
Specifications
Attribute | Value |
Package Type | TQFN |
Display Type | LCD |
Number of Pins | 32 |
Supply Voltage | 2.65 → 5.5 V |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Maximum Operating Temperature | +125°C |