Recently searched

    Maxim Integrated MAX25221ATJ/V+ TQFN Display Driver, 32 Pin, 2.65 → 5.5 V

    RS Stock No.:
    204-4330
    Mfr. Part No.:
    MAX25221ATJ/V+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View all Display Drivers
    490 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (In a Tray of 490)

    kr 27,792

    (exc. VAT)

    kr 34,74

    (inc. VAT)

    UnitsPer unitPer Tray*
    490 +kr 27,792kr 13 618,08
    *price indicative
    RS Stock No.:
    204-4330
    Mfr. Part No.:
    MAX25221ATJ/V+
    Brand:
    Maxim Integrated
    COO (Country of Origin):
    TW

    Technical Reference


    Legislation and Compliance

    COO (Country of Origin):
    TW

    Product Details




    Specifications

    AttributeValue
    Package TypeTQFN
    Display TypeLCD
    Number of Pins32
    Supply Voltage2.65 → 5.5 V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature+125°C
    Mounting TypeSurface Mount
    490 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (In a Tray of 490)

    kr 27,792

    (exc. VAT)

    kr 34,74

    (inc. VAT)

    UnitsPer unitPer Tray*
    490 +kr 27,792kr 13 618,08
    *price indicative