Datacraft Display Interface Kit for NEC NL8048BC19-02C LCD Display

  • RS Stock No. 714-0322
  • Mfr. Part No. SKIT-NL8048BC19-02C-DV
  • Brand Datacraft
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Plug and Play LCD Interface Kits, Datacraft

A range of plug and play LCD interface kits from Datacraft. These LCD interface kits enable engineers to quickly connect a TFT to either a Digital View interface card or a suitable LVDS equipped single board computer. The kits contain the necessary cables and where required a LED backlight driver or CCFL backlight inverter for the specific display.

Note

Where the specified TFT includes a bonded touch panel the kit includes connections for this.

Specifications
Attribute Value
For Use With NL8048BC19-02C
Kit Contents Backlight Cable, DigitalView Cable, LED Driver, LED Driver Cable, LVDS Display Cable
Kit Name Display Interface Kit for NEC NL8048BC19-02C LCD Display
Discontinued product
Related Products
The 4D Systems MOTG (Modules on the Go) ...
Description:
The 4D Systems MOTG (Modules on the Go) product family provides an innovative plug and play solution for adding key functionalities to 4D Systems gen4 LCD Display Modules.Utilising a modular concept, the MOTG range provides a simple method for swift ...
A range of transmissive TFT-LCD display panels and ...
Description:
A range of transmissive TFT-LCD display panels and driver boards, featuring white LED back lights. Daylight readable. High brightness. Wide viewing angle. Extended temperature range. Backlight: Edge light LED (white).
The IES-ABB-RS485-01, from Intelligent Embedded Solutions (IES), is ...
Description:
The IES-ABB-RS485-01, from Intelligent Embedded Solutions (IES), is a RS485 backer board for alphanumeric LCDs. It simply joins on the back of the LCD module for a compact solution. This backer board enables the user to connect up to 32 ...
Description:
The IES range of TFT Interface Kits ( TIK ) is an advanced TFT LCD monitor control board, offering high quality imageson a range of TFT products.This single board solution enables an easy monitor and or video replacement with a ...