Ampire Display Interface Kit for AM-800480R3TMQW-A1H-F

  • RS Stock No. 733-2749
  • Mfr. Part No. TDS3150V2-AM-800480R3TMQW-A1H-F
  • Brand Ampire
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Ampire Daylight Readable TFT LCD Display Panels

A range of transmissive TFT-LCD display panels and driver boards, featuring white LED back lights.

Daylight readable
High brightness
Wide viewing angle
Extended temperature range
Backlight: Edge light LED (white)

Ampire Colour Graphic Displays

Specifications
Attribute Value
For Use With AM-800480R3TMQW-A1H-F
Kit Name Display Interface Kit for AM-800480R3TMQW-A1H-F
Discontinued product
Related Products
The SK-uVGA-lll Starter Kit from 4D Systems features ...
Description:
The SK-uVGA-lll Starter Kit from 4D Systems features the VGA-III module and PICASO graphics controller to provide high-quality QVGA/VGA/WVGA graphics to your LCD or monitor via a VGA interface. The PICASO is driven by Extensible Virtual Engine (EVE) and benefits ...
The 4D Systems MOTG (Modules on the Go) ...
Description:
The 4D Systems MOTG (Modules on the Go) product family provides an innovative plug and play solution for adding key functionalities to 4D Systems gen4 LCD Display Modules.Utilising a modular concept, the MOTG range provides a simple method for swift ...
The 4D-UPA (Universal Programmer Adaptor) is a universal ...
Description:
The 4D-UPA (Universal Programmer Adaptor) is a universal programmer designed to work with multiple 4D Systems display modules. It has a 30 way FFC connector at the top of the module, for connecting to gen4-uLCD-xx display modules. On the opposite ...
The IES-ABB-ETHERNET-01, from Intelligent Embedded Solutions, is an ...
Description:
The IES-ABB-ETHERNET-01, from Intelligent Embedded Solutions, is an Ethernet interface module for alpha LCD panels. It enables the user to easily connect any Ethernet (10Base-T) network to a range of LCD modules using a CAT5 cable. The IES-ABB-ETHERNET-01 consists of ...