Honeywell White Latex Disposable Gloves size 7 - S Pre-Powdered x 100

  • RS Stock No. 201-2376
  • Mfr. Part No. 4580021-S
  • Brand Honeywell
Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): MY
Product Details

The Honeywell Dipped Gloves has a smooth finish which offer greater dexterity. The powdered interior facilitates putting the glove on and taking it off. This gloves are treated to prevent the development of bacteria. Certified for contact with food.

Unpowdered glove
Single use

Specifications
Attribute Value
Glove Size 7 - S
Glove Material Latex
Colour White
Glove Type Chemical Resistant
Powdered Pre-Powdered
Number of Gloves 100
Food Safe No
Anti-Static No
In stock for delivery within 2 working days
Price 1 Box of 100
kr 132,60
(exc. VAT)
kr 165,75
(inc. VAT)
Box(es)
Per Box
Per unit*
1 +
kr 132,60
kr 1,326
*price indicative
Not available for next day delivery
Related Products
Introducing the RS PRO Powder Free Disposable Nitrile ...
Description:
Introducing the RS PRO Powder Free Disposable Nitrile Gloves. These high-quality disposable gloves offer strength, durability and barrier protection that prevents skin contact to ensure contamination does not occur. They have been designed for maximum sensitivity, dexterity and comfort, and ...
The Ansell Microflex Latex Gloves are thicker but ...
Description:
The Ansell Microflex Latex Gloves are thicker but strengthen & more durable than average Ansell latex gloves. The Microflex unique design prevents ribs and tears. Textured fingertips provide a secure, dependable grip for rugged work settings and improve dexterity for ...
Introducing the RS PRO Powder Free Disposable Nitrile ...
Description:
Introducing the RS PRO Powder Free Disposable Nitrile Gloves. These high-quality disposable gloves offer strength, durability and barrier protection that prevents skin contact to ensure contamination does not occur. They have been designed for maximum sensitivity, dexterity and comfort, and ...
From the trusted RS PRO brand, these disposable ...
Description:
From the trusted RS PRO brand, these disposable anti-static cleanroom gloves are latex free made from Vinyl (PVC resin, copolymer) plus are powder free and packed in a certified class 10 cleanroom environment ISO 5 (class 100). Designed with a ...