Ansell Natural Latex Gloves size 9.5 - XL Powdered x 1000

  • RS Stock No. 863-4052
  • Mfr. Part No. 69-210/095
  • Brand Ansell
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): MY
Product Details

TouchNTuff® Natural Rubber Latex Gloves

These TouchNTuff® 69-210 and 69-318 disposable gloves from Ansell combine comfort with safety for delicate handling. These TouchNTuff® gloves offer very good physical properties with excellent comfort and finger dexterity. Produced in natural rubber latex, these gloves are cooler than vinyl with superior finger flexibility and grip.

Features & Benefits

Ambidextrous – same glove fits both hands
69-210 type offers a smooth finish grip design
69-318 type provides a textured finished grip design

Typical Applications

Pharmaceutical industry
Laboratory work and analysis
Electronic manufacturing

Standards

EN374-2; EN374-3

Ansell Disposable Gloves

The Ansell TouchNTuff® natural disposable gloves are made of rubber latex and have a size of 9.5–XL. These gloves combine comfort with safety for delicate handling. It offers very good physical properties with excellent comfort and finger dexterity. They are cooler than vinyl with superior finger flexibility and grip. These gloves have 240mm length and 0.12mm thickness. Each box contains 100 gloves.

Features and Benefits

• Ambidextrous – Same glove fits both hands
• Tensile at break is 27MPa
• Elongation is 870%
• Pre-powdered with corn starch
• Food safe
• Accepted quality level is 1.5

Applications

• Pharmaceutical industry
• Laboratory work and analysis
• Electronic manufacturing

Certifications

• EN374-2
• EN374-3

Specifications
Attribute Value
Glove Type Chemical Resistant
European Safety Standard EN374
Number of Gloves 1000
Glove Size 9.5 - XL
Glove Material Latex
Powdered Pre-Powdered
Range TouchNTuff
Colour Natural
Food Safe Yes
Accepted Quality Level AQL 1.5
6 In stock for delivery within 1 working days
Price 1 Box of 1000
kr 1 140,77
(exc. VAT)
kr 1 425,96
(inc. VAT)
Box(es)
Per Box
Per unit*
1 - 9
kr 1 140,77
kr 1,141
10 - 19
kr 1 095,14
kr 1,095
20 - 49
kr 1 060,91
kr 1,061
50 +
kr 1 003,88
kr 1,004
*price indicative
Related Products
Neo. Touch is a disposable glove made from ...
Description:
Neo. Touch is a disposable glove made from Neoprene which is ideal for industrial usage. Recommended for use in Pharmaceutical and Chemical industries, laboratory work and analysis. Colour : green. Latex free offering the wearer protection from Type 1 allergies. ...
The Ansell Microflex Latex Gloves are thicker but ...
Description:
The Ansell Microflex Latex Gloves are thicker but strengthen & more durable than average Ansell latex gloves. The Microflex unique design prevents ribs and tears. Textured fingertips provide a secure, dependable grip for rugged work settings and improve dexterity for ...
The Ansell Microflex Black Nitrile Gloves offer a ...
Description:
The Ansell Microflex Black Nitrile Gloves offer a higher tensile strength compared to both ASTM D6319 and EN 455 standards, allowing the hands to move freely and comfortably. Distinct black colour masks stains and provides contrasting backdrop for identifying lighter ...
Made of high quality natural rubber, GN03 gloves ...
Description:
Made of high quality natural rubber, GN03 gloves are designed to feel like a second skin. They offer a dependable and very comfortable and flexible solution to hand protection. Manufactured from natural rubber latex. Low protein minimising the risk of ...