JSP BGA132-206-051 Disposable Face Mask,

  • RS Stock No. 176-8918
  • Mfr. Part No. BGA132-206-051
  • Brand JSP
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

JSP Disposable Mask

The JSP SpringFit™ 431ML series is a fold flat disposable dust mask. It is specifically designed for an unrivalled secure fit with the use of a unique endoskeleton structure. It introduces an abundance of features that maximise fit, comfort, compatibility and performance. The Unique Typhoon™ valve has been designed to reduce breathing resistance, heat, moisture build up and deliver the same performance under low temperatures.

Features and Benefits

Compact Individually packed to ensure hygiene Provides protection against welding fumes

Discontinued product
Related Products
Ideal for applications involving dust, mists and fibres, ...
Description:
Ideal for applications involving dust, mists and fibres, the P101 should be used to protect the wearer from solid, oil and water based aerosols. The exhalation valve device can reduce resistance and expel hot air. CE certified.
The 3M™ 9900 Specialty Series Respirators have been ...
Description:
The 3M™ 9900 Specialty Series Respirators have been developed for particular working environments. The 9900 Specialty Series Respirators provide effective respiratory protection against exposure to solid particles and/or non-volatile liquid particles as well as offering relief from certain gases/vapours. They ...
Mask with half-seal at nose for protection against ...
Description:
Mask with half-seal at nose for protection against toxic particles.Particularly recommended for: non-ferrous metal dust (stainless steel, copper, aluminium), coal, quartz, wood dust, silica, glass wool.With or without exhalation valve.
For fine dusts and mists, solid and liquid ...
Description:
For fine dusts and mists, solid and liquid based aerosols. Soft comfortable and lightweight. Simple cup shape. Twin elasticated head straps and pliable, foam-lined nose strip to ensure face seal and extra comfort. Valved versions for improved exhalation and comfort. ...