- RS Stock No.:
- 177-8960
- Mfr. Part No.:
- 3RA6400-2BB43
- Brand:
- Siemens
- RS Stock No.:
- 177-8960
- Mfr. Part No.:
- 3RA6400-2BB43
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens 750 W 3 DOL Starter
The Siemens DOL 3-pole starter is SIRIUS compact load feeder starter for IO-Link. It has a voltage rating of 690V, current rating of 1.2A and power rating of 750W.
Features and Benefits
• 3-phase
Applications
• Compressors
• Conveyor belts
• Fans
• Water pumps
• Conveyor belts
• Fans
• Water pumps
Certifications
• IP20 rating
Specifications
Attribute | Value |
---|---|
Power Rating | 750 W |
Motor Starter Type | DOL |
Range | SIRIUS |
Voltage Rating | 690 V ac |
Phase | 3 |
Current Rating | 1.25 A |
IP Rating | IP20 |
Number of Poles | 3P |
Overall Length | 45mm |
Overall Width | 165mm |
Overall Depth | 137.5mm |
Series | 3RA6400 |
Mounting Type | DIN Rail |