- RS Stock No.:
- 351-5066
- Mfr. Part No.:
- GB2DB09SKP7
- Brand:
- Schneider Electric
Available to back order for despatch 17.06.2024
Added
Price Each
Kr. 908,60
(exc. VAT)
Kr. 1 135,75
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 908,60 |
5 - 9 | Kr. 881,65 |
10 + | Kr. 854,15 |
- RS Stock No.:
- 351-5066
- Mfr. Part No.:
- GB2DB09SKP7
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- FR
Product Details
Single Phase Combination Motor Starters -GB2DB Range
A combination unit consisting of a circuit breaker and a 2-pole contactor
DIN rail mounting
Breaking capacity 3kA
Contactor coils compatible with PLC inputs
Ideal for starting single phase motors, except stock nos. 351-5088, 351-5094, 351-5101 and 351-7539 which are suitable for AC1 heating/lighting loads only
Typical applications pumps, mixers, machinery etc
Available with 24Vac, or 230Vac coil
DIN rail mounting
Breaking capacity 3kA
Contactor coils compatible with PLC inputs
Ideal for starting single phase motors, except stock nos. 351-5088, 351-5094, 351-5101 and 351-7539 which are suitable for AC1 heating/lighting loads only
Typical applications pumps, mixers, machinery etc
Available with 24Vac, or 230Vac coil
Note
For AC23 motor starting applications - halve the current rating stated for the starter
Standards
IEC 947-2, IEC 9474
Specifications
Attribute | Value |
---|---|
Power Rating | 1000 VA |
Motor Starter Type | DOL |
Voltage Rating | 415 V ac |
Phase | 1 |
IP Rating | IP20 |
Number of Poles | 2P |
Overall Length | 74mm |
Enclosure | Yes |
Overall Width | 30mm |
Overall Depth | 70mm |
Series | GB2 |
- RS Stock No.:
- 351-5066
- Mfr. Part No.:
- GB2DB09SKP7
- Brand:
- Schneider Electric