- RS Stock No.:
- 866-6150
- Mfr. Part No.:
- 1427D
- Brand:
- Hammond
Discontinued product
- RS Stock No.:
- 866-6150
- Mfr. Part No.:
- 1427D
- Brand:
- Hammond
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
1421 & 1427 Series Accessories
Hammond accessories for various ranges of enclosures to ensure your application is covered.
Specifications
Attribute | Value |
---|---|
Length | 49.25mm |
Height | 19.1 mm |
Fixing Centres | 44.5mm |