- RS Stock No.:
- 467-6904
- Mfr. Part No.:
- 301717
- Brand:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 467-6904
- Mfr. Part No.:
- 301717
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M™ Scotch® Restickable Tabs - 25.4 mm x 25.4 mm
Introducing restickable tabs from 3M™ Scotch®, these innovative double-sided tabs allow you to mount or relocate lightweight items onto smooth surfaces. These tabs can be reused by simply washing and air drying without losing any of its adhesive properties.
A unique adhesive that offers a great alternative to magnets and tacks as it doesn't leave a mark on the surface and be used as many time as you require. Pre-cut squares of clear, reusable and removable adhesive. Great for mounting photos, poster, artwork or papers on walls, cabinets, windows etc.
Features and Benefits
Ideal for lightweight mounting like papers, photos, cards and more
Use instead of push pins to keep your surfaces looking great
Double-sided adhesive bonds on contact
Pre-cut strips for easy, mess-free application
Removes easily without leaving any residue on ideal surfaces
Great for use on metal, glass, mirrors, smooth wood, acrylic, plastic, painted walls and more
Not recommended for use on wallpaper, delicate surfaces or walls painted with flat paint. May damage some substrates upon removal.
Gently wash with soap and water and air dry to regain stickiness
4 squares can hold up to 200g
Use instead of push pins to keep your surfaces looking great
Double-sided adhesive bonds on contact
Pre-cut strips for easy, mess-free application
Removes easily without leaving any residue on ideal surfaces
Great for use on metal, glass, mirrors, smooth wood, acrylic, plastic, painted walls and more
Not recommended for use on wallpaper, delicate surfaces or walls painted with flat paint. May damage some substrates upon removal.
Gently wash with soap and water and air dry to regain stickiness
4 squares can hold up to 200g
Typical Applications
These Scotch® double-sided restickable tabs are ideal for mounting and securing objects to smooth surfaces. Used for:
Mounting objects on a wall
Displaying pieces of work
Placing photos in order on a wall
Used in the office for mounting posters
Mounting objects on a wall
Displaying pieces of work
Placing photos in order on a wall
Used in the office for mounting posters
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Tape Type | Adhesive Squares |
Width | 25.4mm |
Length | 25mm |
Colour | Transparent |
Adhesion Strength | 35.8 N/cm |
Model Number | Restickable |