NEMIQ Draw Wire 500 cm Round Nylon
- RS Stock No.:
- 756-561
- Mfr. Part No.:
- DFN 5
- Brand:
- NEMIQ
Bulk discount available
Subtotal (1 unit)*
Kr. 34,09
(exc. VAT)
Kr. 42,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 34,09 |
| 10 - 24 | Kr. 31,35 |
| 25 + | Kr. 28,26 |
*price indicative
- RS Stock No.:
- 756-561
- Mfr. Part No.:
- DFN 5
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Material | Nylon | |
| Product Type | Draw Wire | |
| Length | 500cm | |
| Wire Shape | Round | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Material Nylon | ||
Product Type Draw Wire | ||
Length 500cm | ||
Wire Shape Round | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- CN
The NEMIQ nylon fish tape is Ideal for cable installation tasks, featuring a rounded head design to facilitate smooth navigation through tubes. This essential tool offers a robust solution for efficient wiring processes.
Constructed from Durable polyamide (PA) material for reliable performance
Measuring 5 metres in length
Round head form facilitates easy entry into tight spaces
