Elesa Matt Black PA Handle 22 mm Height, 58mm Width, 115mm Length

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr.472 03 

(exc. VAT)

Kr.590 04 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20Kr. 94,406Kr. 472,03
25 - 45Kr. 89,69Kr. 448,45
50 - 145Kr. 84,976Kr. 424,88
150 +Kr. 79,302Kr. 396,51

*price indicative

RS Stock No.:
268-7660
Mfr. Part No.:
261401-C1
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Material

PA

Finish

Matt

Length

115mm

Height

22 mm

Width

58mm

Colour

Black

COO (Country of Origin):
IT
The Elesa 261401-C1 ERB series are tabular handles with protection made of glass-fibre reinforced polyamide based technopolymer. It has a special expansion-assembly system between the tube and the handle shanks to prevent rotation during operation.

Back mounting with plain holes 8 Nm
Front mounting with plain or tapped holes 15 Nm

Related links