- RS Stock No.:
- 183-0522
- Mfr. Part No.:
- DZ2601-0025
- Brand:
- Accuride
Discontinued product
- RS Stock No.:
- 183-0522
- Mfr. Part No.:
- DZ2601-0025
- Brand:
- Accuride
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Low profile drawer slide
Load rating up to 45kg
100% extension
12.7mm slide thickness
Low profile - only 26.3mm high
Hold-in
100% extension
12.7mm slide thickness
Low profile - only 26.3mm high
Hold-in
Specifications
Attribute | Value |
---|---|
Material | Steel |
Length Closed | 250mm |
Travel Length | 509mm |
Extension | 100% |
Overall Height | 26mm |
Maximum Load | 45kg |