Accuride Steel Drawer Runner, 711.2mm Closed Length, 272kg Load
Discontinued product
- RS Stock No.:
- 183-0552
- Mfr. Part No.:
- DZ9308-0028R
- Brand:
- Accuride
- COO (Country of Origin):
- MX
Attribute | Value |
Material | Steel |
Length Closed | 711.2mm |
Travel Length | 1422.4mm |
Extension | 100% |
Overall Height | 76mm |
Maximum Load | 272kg |