- RS Stock No.:
- 235-9143
- Mfr. Part No.:
- 2235.AT3
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-9143
- Mfr. Part No.:
- 2235.AT3
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- FR
Product Details
The Facom has double drawer unit to fit either side under worktop. The drawer dimensions are L.534 x H.50 x D.358 mm .
Fittings supplied
Keylock
Keylock
Specifications
Attribute | Value |
---|---|
Drawers | 3 |
Height | 315mm |
Width | 670mm |
Depth | 426mm |