- RS Stock No.:
- 126-0342
- Mfr. Part No.:
- DF331DSMJ
- Brand:
- Makita
Discontinued product
- RS Stock No.:
- 126-0342
- Mfr. Part No.:
- DF331DSMJ
- Brand:
- Makita
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Makita 10.8 V Cordless Drill Driver - DF331DWAE
The DF331DWAE cordless drill driver from Makita is one of the first new 10.8 V platform models. Succeeding the DF330 and now features the slide on Compact eXtreme Technology Battery. It offers high operation efficiency that is delivered from high rotational speed and improved screw strip management. The DF331DWAE has a compact design that makes it easy to handle and comfortable to use all day with fatigue. The motor provides more energy and power generating up to 1700 rpm with an impressive 30 Nm of torque.
Why would you buy this cordless power tool?
The DF331DWAE is a great power tool, a great all-rounder, easy to use and supplied with 2 batteries so you will always have power. Ideal for use on wood and steel in a wide range of applications.
Features and Benefits
Cordless
Slide type Li-ion battery
Electric brake
Mechanical 2-speed transmission
18 torque settings
Variable speed control trigger
Keyless Chuck
Equipped with a Battery protection circuit
Forward and reverse trigger
LED job light
Ergonomic soft grip
Slide type Li-ion battery
Electric brake
Mechanical 2-speed transmission
18 torque settings
Variable speed control trigger
Keyless Chuck
Equipped with a Battery protection circuit
Forward and reverse trigger
LED job light
Ergonomic soft grip
Specification
Voltage 10.8 V
Max. in wood 21 mm
Max. in steel 10 mm
Torque Settings 18+ drill mode
Torque Settings; S/H Nm 14/30
Vibration: Drilling 2.5 m/sec²
Vibration K factor 1.5 m/sec²
Noise sound pressure 70 dB(A)
Noise K factor 3 dB(A)
Weight 1.3 kg
Chuck Capacity 0.8 – 10 mm
No Load Speed (Hi) 0 - 1700 rpm
No Load Speed (Lo) 0 - 450 rpm
Max. in wood 21 mm
Max. in steel 10 mm
Torque Settings 18+ drill mode
Torque Settings; S/H Nm 14/30
Vibration: Drilling 2.5 m/sec²
Vibration K factor 1.5 m/sec²
Noise sound pressure 70 dB(A)
Noise K factor 3 dB(A)
Weight 1.3 kg
Chuck Capacity 0.8 – 10 mm
No Load Speed (Hi) 0 - 1700 rpm
No Load Speed (Lo) 0 - 450 rpm
Battery Features
Li-ion 2 Ah batteries
Higher battery capacity
Individual cell monitoring
Battery protection circuit
Low-temperature performance up to -20 °C
Battery life gauge
Multi-contact slide type terminal ensures stable contact even under extreme vibration
Higher battery capacity
Individual cell monitoring
Battery protection circuit
Low-temperature performance up to -20 °C
Battery life gauge
Multi-contact slide type terminal ensures stable contact even under extreme vibration
Typical Application
Power tools like cordless drills are appropriate for wide range applications such as drilling holes, driving nuts, and bolts, etc. They are ideal for household and heavy construction jobs and typically used by:
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
FAQ's
How many batteries are supplied?
There are 2 Li-on batteries (2 Ah) supplied with this combi drill
There are 2 Li-on batteries (2 Ah) supplied with this combi drill
Makita Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 10.8V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 4Ah |
Model Number | DF331DSMJ |
- RS Stock No.:
- 126-0342
- Mfr. Part No.:
- DF331DSMJ
- Brand:
- Makita