- RS Stock No.:
- 687-6153
- Mfr. Part No.:
- 060119C700
- Brand:
- Bosch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 687-6153
- Mfr. Part No.:
- 060119C700
- Brand:
- Bosch
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
GSB 21 series hammer drills
Range of 2-speed hammer drills with an "Auto-Lock" chuck.
Safety clutch (anti-rotation system).
Reversible carbon technology with no loss of power, regardless of direction of rotation.
Extra handle with mounting system for axial and radial safety.
Safety clutch (anti-rotation system).
Reversible carbon technology with no loss of power, regardless of direction of rotation.
Extra handle with mounting system for axial and radial safety.
Specifications
Attribute | Value |
---|---|
Drill Type | Impact Drill |
Voltage Rating | 230V |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Chuck Size | 13mm |
Chuck Type | Keyless |
Wattage | 1.3kW |
Plug Type | Type F - Schuko plug |
Drilling Capacity Wood | 25 mm |
Drilling Capacity Metal | 10 mm |
Drilling Capacity Masonry | 16 mm |
Model Number | GSB 21-2 RCT |
- RS Stock No.:
- 687-6153
- Mfr. Part No.:
- 060119C700
- Brand:
- Bosch
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH