- RS Stock No.:
- 869-2222
- Mfr. Part No.:
- DCD990NT
- Brand:
- DeWALT
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 869-2222
- Mfr. Part No.:
- DCD990NT
- Brand:
- DeWALT
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
18V XR Li-Ion Brushless Premium Drill Driver (DCD990NT)
A Professional Lithium Ion 18 V drill driver from DeWALT. Featuring brushless technology for excellent run time and efficiency. The tough 3 speed all metal transmission offers increased run time and longer life. Also the electronic clutch with adjustable torque control provides maximum precision. Ideal for use in confined spaces due to its compact, lightweight design.
Features and Benefits:
Battery and charger sold seperately
TSTAK Compatible case for organisation and accessory storage
Rubber grip for comfortable handling
Brushless motor
13 mm ratcheting keyless chuck with automatic spindle lock
Intelligent trigger allows for total control
TSTAK Compatible case for organisation and accessory storage
Rubber grip for comfortable handling
Brushless motor
13 mm ratcheting keyless chuck with automatic spindle lock
Intelligent trigger allows for total control
Supplied with
Belt hook, magnetic bit holder, multi-position side handle and TSTAK heavy-duty case.
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Series | XR Brushless |
Chuck Size | 1.5 → 13mm |
Chuck Type | Keyless |
Max Speed | 2000rpm |
Wattage | 650W |
Plug Type | Type C - Euro Plug |
Drilling Capacity Metal | 13 mm |
Drilling Capacity Wood | 50 mm |
- RS Stock No.:
- 869-2222
- Mfr. Part No.:
- DCD990NT
- Brand:
- DeWALT