- RS Stock No.:
- 874-9958
- Mfr. Part No.:
- 0.601.868.109
- Brand:
- Bosch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 874-9958
- Mfr. Part No.:
- 0.601.868.109
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
10.8V Li-Ion Drill Driver Body Only (GSR 10.8-2-LI)
Professional compact 10.8V drill driver with Boschs Lithium Ion technology for long lasting run time and easy working in tight and confined areas.
Light weight compact tool with a length of only 169mm
Ideal for over head working
2 speed gearbox ensures a powerful 30Nm whether drilling or driving
10 mm Auto-Lock chuck for easy bit changes
Belt clip for easy transportation
Integrated LED light for illumination of the work piece
Battery charge indicator so you never run out of battery on the job again
20 + 1 torque settings for precision driving
Ideal for over head working
2 speed gearbox ensures a powerful 30Nm whether drilling or driving
10 mm Auto-Lock chuck for easy bit changes
Belt clip for easy transportation
Integrated LED light for illumination of the work piece
Battery charge indicator so you never run out of battery on the job again
20 + 1 torque settings for precision driving
Supplied with
2 x 2.0 Ah Li-Ion batteries, charger and L-Boxx storage case.
Bosch Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 12V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 2Ah |
Series | GSR |
Chuck Size | 1 → 10mm |
Chuck Type | Autolock |
Max Speed | 1300rpm |
Speed | 0 → 1300 (2nd gear) rpm, 0 → 350 (1st gear) rpm |
Plug Type | Type C - Euro Plug |
Number of Gears | 2 |
Drilling Capacity Metal | 10 mm |
Drilling Capacity Wood | 19 mm |
Model Number | GSR12V-15 |
- RS Stock No.:
- 874-9958
- Mfr. Part No.:
- 0.601.868.109
- Brand:
- Bosch