- RS Stock No.:
- 178-0775
- Mfr. Part No.:
- OptiTT-TT
- Brand:
- OPTIBELT
17 In stock for same day dispatch
36 available from Europe for delivery within 2 working day(s)
Added
Price Each
Kr. 12 933,80
(exc. VAT)
Kr. 16 167,25
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 12 933,80 |
5 + | Kr. 12 571,68 |
- RS Stock No.:
- 178-0775
- Mfr. Part No.:
- OptiTT-TT
- Brand:
- OPTIBELT
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The optibelt TT frequency tension tester is used to check the tension of drive belts by measuring the frequency at which they vibrate. Due to its compact design, it offers universal application possibilities for drives in engineering, in the automotive industry and for many other technical applications. The optibelt TT is designed even for difficult-to-reach places, making it ideal for quickly and easily checking the tension of V-belts, ribbed belts and timing belts. The appliance is ready to transfer data immediately after switching on. The measuring head must be held over the belt to be measured (two red LED light points help to position it). The tensioned belt is then made to vibrate by plucking or striking it with a finger or an object. The optibelt TT starts to take readings and shows the results in hertz [Hz]. The type, condition and colour of the belt have no effect on the readings. Tension recommendations can be taken from Optibelt specifications and CAP calculations.
Specifications
Attribute | Value |
---|---|
Frequency Range | 1 →16 (AC) Hz, 6 → 600 (EM)Hz |