- RS Stock No.:
- 173-9970
- Brand:
- RS PRO
38 In stock for same day dispatch
Added
Price Each
Kr. 52,69
(exc. VAT)
Kr. 65,86
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 52,69 |
5 - 9 | Kr. 51,70 |
10 + | Kr. 50,71 |
- RS Stock No.:
- 173-9970
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High Performance Wedge Belts are designed to deliver as much as double the power of conventional V Belts. This makes them suitable for all industrial applications where space, weight and high horsepower capacity are important.
Deeper profile promotes higher power
Consistent length
Temperature operating range from -40 deg C to +70 deg C
Oil, heat and ozone resistant
Antistatic
Excellent abrasion and wear resistance
Consistent length
Temperature operating range from -40 deg C to +70 deg C
Oil, heat and ozone resistant
Antistatic
Excellent abrasion and wear resistance
Specifications
Attribute | Value |
---|---|
Length | 1087mm |
Top Width | 9.7mm |
Belt Section | SPZ |
Inside Length | 1049mm |
Height | 8mm |
Minimum Pulley Diameter | 63mm |
Material | Rubber |
Minimum Operating Temperature | -40°C |
Outer Length | 1850mm |
Maximum Operating Temperature | +70°C |
Datum Length | 1837mm |