- RS Stock No.:
- 211-7631
- Mfr. Part No.:
- SPA932 SUPERHC
- Brand:
- Gates
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each
Kr. 145,42
(exc. VAT)
Kr. 181,78
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 145,42 |
5 - 9 | Kr. 142,67 |
10 - 24 | Kr. 139,59 |
25 + | Kr. 136,84 |
- RS Stock No.:
- 211-7631
- Mfr. Part No.:
- SPA932 SUPERHC
- Brand:
- Gates
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Gate Delta Narrow V-belts have a narrow section profile, making them the perfect option for all industry standard drives commonly referred to as narrow or deep wedge. It has high-strength polyester tensile cords providing resistance to flexing forces, fatigue and shock loads. Good belt flexibility, stability and smooth running operation guaranteed. Oil-resistant flip band offering good grip and protection against abrasion.
Made to run in all your standard industry drives
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body
Specifications
Attribute | Value |
---|---|
Length | 930mm |
Top Width | 12.7mm |
Belt Section | SPA |
Inside Length | 887mm |
Height | 10mm |
Series | Super HC |
Outer Length | 950mm |
Datum Length | 932mm |